Power Relay 4.5VDC 16A SPDT(28.8x12.5x15.7)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic ALZ12F4HT technical specifications.
| Coil Voltage (DC) | 4.5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.