
SPST-NO power relay featuring a 24VDC coil with 1.44kR resistance, 16.7mA coil current, and 400mW coil power. Rated for 16A contact current, it offers 250VAC/440VAC voltage ratings and is suitable for through-hole PCB mounting. This general-purpose relay operates within a -40°C to 85°C temperature range, with 15ms operate and 5ms release times. Tin/silver contact material and lead-free construction ensure reliability.
Panasonic ALZ21B24 technical specifications.
| Approvals | VDE, cULus |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ21B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
