
The ALZ21F4HW is a general purpose SPST relay from Panasonic with a contact current rating of 16A. It has a non-latching coil type with a voltage of 4.5V and a power consumption of 400mW. The relay operates within a temperature range of -40°C to 105°C and has a release time of 5ms. It is available in a bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ21F4HW technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.