
SPST-NO power relay with a 5VDC coil voltage and 80mA coil current. Features a 16A contact current rating and 440VAC voltage rating. Operates within a temperature range of -40°C to 85°C, with a 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, housed in a DIP package measuring 28.8x12.5x15.7mm.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22B05 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.
