
SPST-NO power relay featuring a 12VDC coil with 33.3mA coil current, 400mW coil power, and 360Ω coil resistance. This general-purpose relay offers a 16A contact current rating with Tin/Silver contacts and a 440V AC voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts 15ms operate and 5ms release times. The DIP package measures 28.8x12.5x15.7mm and is lead-free and RoHS compliant.
Panasonic ALZ22B12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ22B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
