The ALZ22B12T is a SPST relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 440V AC and a maximum current rating of 16A. The relay has a coil current of 33.3mA and a coil resistance of 360 ohms when driven with a 12V DC voltage. It is designed for through-hole mounting and features a tin and silver contact material.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22B12T technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.