The ALZ22B18T relay from Panasonic is a single-pole single-throw electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a coil resistance of 810 ohms and a coil voltage of 18V DC. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. The contact material is tin and silver, providing a durable and reliable connection.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22B18T technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 18V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.