The ALZ22B48T is a SPST relay from Panasonic with a max current rating of 16A and a max voltage rating of 440V AC. It operates within a temperature range of -40°C to 85°C and has a coil resistance of 5.76kΩ. The relay is designed for through-hole mounting and features a tin and silver contact material.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22B48T technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.