
This Panasonic ALZ22B48W relay is a general purpose, non-latching, 16A contact current rating device with a 48V DC coil voltage rating and 440V AC maximum voltage rating. It features a 400mW coil power rating and 5.76kR coil resistance. The relay has a fast operate time of 15ms and a quick release time of 5ms. It is designed for through hole mounting and is lead free compliant. The device is suitable for use in a wide range of applications within the -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22B48W technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
