This SPST relay has a coil current of 8.3mA and a coil resistance of 5.76kΩ, with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum current rating of 16A and a maximum voltage rating of 440V AC. The relay is designed for through-hole mounting and features a contact material of tin and silver. It is suitable for use in applications with a DC coil voltage of 48V.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22F48T technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.