
SPST-NO power relay with a 48VDC coil voltage and 16A contact current rating. Features a 400mW coil power, 8.3mA coil current, and 5.76kΩ coil resistance. Through-hole mounting with PC pin termination, suitable for general-purpose applications. Operates within a -40°C to 105°C temperature range.
Panasonic ALZ22F48W technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ22F48W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
