
The Panasonic ALZ22F4H is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a non-latching coil type with a voltage of 4.5V DC and a power consumption of 400mW. The relay has a contact material of tin and silver and is lead free. It is available in a through hole package with a packaging option of rail/tube and a quantity of 20 per package.
Checking distributor stock and pricing after the page loads.
Panasonic ALZ22F4H technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
