Panasonic ALZ51B12T technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ51B12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
