
General purpose electromechanical relay featuring a 1 Form A, SPST configuration. Coil specifications include 12VDC input, 33.3mA coil current, 360 Ohm coil resistance, and 400mW power consumption. Contact ratings are 16A maximum current and 440V maximum AC voltage, with tin/silver contact material. Operates with a 15ms operate time and 5ms release time, suitable for temperatures from -40°C to 105°C. Through-hole, straight mount termination with PC pins.
Panasonic ALZ51F12W technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ51F12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
