
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. Rated for 16A AC output with a maximum voltage rating of 440V AC. Operates with a 24VDC coil voltage, drawing 16.7mA (400mW) and possessing a coil resistance of 1.44kΩ. Through-hole mounting with straight PC pin termination. Contact material is Tin/Silver, and the component operates within a temperature range of -40°C to 105°C.
Panasonic ALZ51F24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ51F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
