
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. This DC input relay offers a 5VDC coil voltage, 80mA coil current, and 400mW coil power consumption. It boasts a 16A contact current rating with tin/silver contacts and a 440VAC maximum voltage rating. The relay has a 15ms operate time and 5ms release time, with a DIP package and through-hole mounting.
Panasonic ALZ52B05 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.
