
The Panasonic ALZ52B05W is a single-pole single-throw electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It operates within a temperature range of -40°C to 85°C and is packaged in a through-hole configuration. The relay is lead-free and compliant with RoHS regulations. It has a coil resistance of 63R and a coil voltage of 5V DC. The relay is available in quantities of 100 per carton.
Sign in to ask questions about the Panasonic ALZ52B05W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ52B05W technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B05W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
