Panasonic ALZ52B09W technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 203R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ52B09W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
