
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. Rated for 16A AC output and 440V AC maximum voltage. Operates with a 24VDC coil voltage, 16.7mA coil current, and 400mW coil power. DIP package with through-hole mounting and PC pin termination. Offers a 15ms operate time and 5ms release time, with a contact material of Tin/Silver.
Panasonic ALZ52B24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
