
Power relay featuring a 24VDC coil voltage and 16A contact current rating. SPST-NO contact configuration with tin/silver contact material. Operates within a -40°C to 85°C temperature range. DIP package with PC pin termination, measuring 28.8mm L x 12.5mm W x 15.7mm H. RoHS compliant and lead-free.
Panasonic ALZ52B24T technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
