
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. Rated for 16A at 440VAC, it operates with a 12VDC coil consuming 33.3mA (400mW). This non-latching, DC input relay offers a 15ms operate time and 5ms release time, with tin/silver contacts. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic ALZ52F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ52F12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
