
The Panasonic ALZ52F12W is a general purpose relay with a coil voltage of 12V and a contact current rating of 16A. It can withstand a maximum voltage rating of 440V AC and operates within a temperature range of -40°C to 105°C. The relay has a non-latching coil type and a contact material of tin and silver. It is available in a through hole package and is RoHS compliant.
Sign in to ask questions about the Panasonic ALZ52F12W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALZ52F12W technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52F12W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
