
The ALZ52F48 is a SPST relay with a maximum current rating of 16A and a maximum operating temperature of 105°C. It has a coil voltage of 48V and a coil resistance of 5.76kΩ. The relay is packaged in a carton with 20 units per package and is not RoHS compliant. It has a maximum voltage rating of 440V AC and a minimum operating temperature of -40°C.
Panasonic ALZ52F48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Package Quantity | 20 |
| Packaging | Carton |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ52F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
