Power Relay 12VDC 16A SPST-NO(12.5x12.6)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic ALZ71F12W technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.