Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
Panasonic ALZN1B24W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.