Power Relay 18VDC 16A SPDT(28.8mm 12.5mm 15.7mm) THT
Checking distributor stock and pricing after the page loads.
Panasonic ALZN1F18W technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.