
Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Panasonic ALZN5B05W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.