Panasonic AM-2PIX technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 26.2mm |
| Lead Free | Lead Free |
| Series | AM |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 70.38g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM-2PIX to view detailed technical specifications.
No datasheet is available for this part.