The AM-2PIXT battery features a voltage rating of 1.5V and a weight of 70.38g. It has a diameter of 26.2mm and a height of 50mm. The battery is lead free and has a termination type of solder. It is designed for use in general applications.
Panasonic AM-2PIXT technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 26.2mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Series | AM |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 70.38g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM-2PIXT to view detailed technical specifications.
No datasheet is available for this part.