Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
AM-5610CAR
Datasheet
Panasonic
AM-5610CAR
Solar Cell 18mW
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Solar Cells
Solar Cell 18mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Typical Open Circuit Voltage
5.1
V
Typical Short Circuit Current
2.4
mA
Maximum Output Power
18
mW
Min Operating Temperature
-10
°C
Max Operating Temperature
60
°C
Compliance
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account