Switch Snap Action N.O./N.C. SPDT Flexible Leaf Lever Solder 10A 480VAC 250VDC 1.47N Screw Mount
Panasonic AM1101KF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | AM1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.