The AM1106KF is a 10A SPDT screw mount switch from Panasonic, rated for 250V DC and 480V AC. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package.
Panasonic AM1106KF technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
