
SPDT snap-action switch featuring a straight overtravel plunger for screw mounting. Rated for 15A at 480VAC and 250VDC, with a 3.6N operating force and 0.06-inch overtravel. Offers 500,000 electrical cycles and 5,000,000 mechanical cycles, operating between -25°C and 80°C. Includes screw termination and chassis mounting capabilities.
Sign in to ask questions about the Panasonic AM1306K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM1306K technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.6N |
| Operating Position | 0.835inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | No |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM1306K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
