
The AM1306KF is a screw mount switch with a contact current rating of 10A and a maximum operating temperature of 80°C. It is rated for 250V DC and 480V AC and has a mechanical life of 5,000,000 cycles. The switch is available in a package quantity of 20 and is packaged in rail or tube form. It is compliant with RoHS regulations and has a throw configuration of SPDT.
Panasonic AM1306KF technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
