
The Panasonic AM1307KF is a 10A cadmium SPDT panel mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a contact current rating of 10A and a maximum voltage rating of 250V DC and 480V AC. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is RoHS compliant and available in a bulk packaging with 20 pieces per package.
Sign in to ask questions about the Panasonic AM1307KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM1307KF technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1307KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
