Sign in to ask questions about the Panasonic AM130811F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM130811F technical specifications.
| Contact Material | Silver |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Operating Force | 370gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM130811F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.