The Panasonic AM130811K is a general purpose SPDT panel mount switch with a maximum operating temperature range of -25°C to 80°C. It features a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch has a maximum voltage rating of 125V AC and 250V DC, and is designed for panel, screw mounting. It is lead free and suitable for use in a variety of applications.
Panasonic AM130811K technical specifications.
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 370gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
