This Panasonic panel mount switch features a cadmium contact material and a maximum operating temperature of 80°C. It has a current rating of 10A and a maximum voltage rating of 250V DC or 480V AC. The switch is designed for use in applications where a high level of reliability is required, with an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. It is available in a package quantity of 20 and is compliant with RoHS regulations.
Panasonic AM130811KF technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
