Sign in to ask questions about the Panasonic AM1504F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM1504F technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.027inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 1.188inch |
| Overtravel | 0.094inch |
| Packaging | Bulk |
| Pretravel | 0.178inch |
| RoHS Compliant | Yes |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1504F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.