Switch Snap Action N.O./N.C. SPDT Rigid Roller Lever Solder 10A 250VAC 125VDC 0.98N Screw Mount Carton
Panasonic AM1513F technical specifications.
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.