This Panasonic switch features a rigid short roller lever actuator style with a SPDT pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 10 amps at 250VAC and a maximum DC voltage rating of 125V. The switch is designed for screw mount termination and has an operating force of 1.67. It is rated for 150,000 electrical life cycles and operates within a temperature range of -25 to 80 degrees Celsius.
Panasonic AM1514F technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rigid Short Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 150000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.67N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.