The AM1544K is a SPDT basic switch with a rigid short roller lever actuator. It has a maximum current rating of 15 amps at 250 volts AC and a maximum AC voltage rating of 480 volts. The switch features a solder termination style and is designed for screw mount applications. It has an operating force of 2.23 and an electrical life of 500,000 cycles. The AM1544K is rated for operation between -25 and 80 degrees Celsius.
Panasonic AM1544K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rigid Short Roller Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.