
Switch Snap Action N.O./N.C. SPDT Rigid Short Roller Lever Solder 10A 480VAC 250VDC 2.23N Screw Mount
Panasonic AM1544KF technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.23N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.