The AM1701K is a basic and snap action switch with a SPDT configuration, rated for 125V and 70gf operating force. It is designed for chassis mount applications and has a mechanical life of 5,000,000 cycles. The switch has a lead-free termination and is packaged in bulk quantities. It operates within a temperature range of -25°C to 80°C and has a high electrical life of 500,000 cycles.
Panasonic AM1701K technical specifications.
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 70gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
