
This Panasonic AM1703K switch features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount applications and has a throw configuration of SPDT. It is rated for 125V AC and DC and is lead-free.
Panasonic AM1703K technical specifications.
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
