Switch Snap Action N.O./N.C. SPDT Rigid Roller Lever Screw 10A 480VAC 250VDC 0.98N Screw Mount
Panasonic AM1703KF technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
