
The AM1704K is a SPDT screw mount switch from Panasonic, rated for 125V DC and 125V AC. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 80°C and has a mounting force of 160gf. It is available in bulk packaging with 10 units per package.
Panasonic AM1704K technical specifications.
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Compliant |
No datasheet is available for this part.
