The AM1713F is a 10A SPDT screw mount basic switch from Panasonic, rated for 125V DC and AC. It has a mechanical life of 1.5 million cycles and an electrical life of 150,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is available in bulk packaging. It features a screw termination and a throw configuration of SPDT.
Sign in to ask questions about the Panasonic AM1713F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM1713F technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.05inch |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 1.188inch |
| Overtravel | 0.141inch |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1713F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.