The Panasonic AM1734F is a 125V SPDT on-momentary switch with a screw mount package. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is not RoHS compliant.
Sign in to ask questions about the Panasonic AM1734F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM1734F technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 170gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM1734F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.