
Switch Snap Action N.O./N.C. SPDT Reverse Action Rigid Short Roller Lever Screw 10A 480VAC 250VDC 5.3N Screw Mount
Panasonic AM1734KF technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 5.3N |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
